| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-028-520-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-028-520-268 |
305-028-520-268
| Heilind Number: | EDA305-028-520-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-028-520-268 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this Card Edge Connector, designed for optimal performance and durability. Its green housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures safety and reliability in any environment. With two rows of copper alloy contacts, featuring a pitch of .156 inches and accommodating 28 positions, seamless integration is guaranteed. The straight mount orientation and -40 to 105°C operating temperature range further enhance versatility, making it ideal for a wide range of applications. Elevate your connectivity solutions with this essential component.

