| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-028-520-501 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-028-520-501 |
305-028-520-501
| Heilind Number: | EDA305-028-520-501 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-028-520-501 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for efficient board-to-board PCB connections, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With a high amperage rating of 5 A, it ensures reliable power transmission. The connector's two rows and 28 positions offer ample space for seamless integration, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .156 inches and row spacing of .14 inches, precise alignment is effortless. Its straight mount orientation simplifies installation, even in compact spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the electronics industry. Upgrade to our Card Edge Connector and experience seamless connectivity like never before.

