| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-028-520-504 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-028-520-504 |
305-028-520-504
| Heilind Number: | EDA305-028-520-504 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-028-520-504 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Engineered with precision, this connector features a double-row design with 28 positions, ensuring optimal signal transfer in electronic assemblies. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. Each contact is made of high-quality Copper Alloy, providing excellent conductivity and reliability. With a pitch of .156 inches and row spacing of .14 inches, it offers efficient alignment and connection. Its straight mount orientation simplifies installation, while its operating temperature range of -40 to 105°C ensures performance in various environments. Trust in this green-colored connector for seamless and secure electronic connections.

