| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-028-520-507 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-028-520-507 |
305-028-520-507
| Heilind Number: | EDA305-028-520-507 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-028-520-507 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board integration. With a vibrant green hue, it adds a pop of color to your assembly while ensuring reliable performance. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees robustness and longevity even in demanding environments. Featuring two rows of 28 positions each, it allows for efficient data transmission. The .156-inch pitch and .14-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. With a 5A amperage rating and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Elevate your connectivity with this essential component.

