| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-028-520-508 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-028-520-508 |
305-028-520-508
| Heilind Number: | EDA305-028-520-508 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-028-520-508 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Experience seamless connectivity with our Card Edge Connector, designed for efficient board-to-board PCB connections. Its durable UL 94V-0 Thermoplastic Polyester housing ensures optimal performance even in demanding environments, while the Copper Alloy contact material guarantees reliable power transmission. With two rows of 28 positions each, this connector offers ample connectivity options for your applications. The .156-inch pitch and .14-inch row spacing allow for easy installation, and its straight mount orientation simplifies integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect choice for various electronic devices. Upgrade your connectivity solutions with this high-quality Card Edge Connector.

