305-028-521-258

Heilind Number:EDA305-028-521-258
Manufacturer:EDAC
Manufacturer Number:305-028-521-258
ECAD Model:
3D Model

Description:

305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and .468" (11.89mm) Offset Card Guides.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 305-028-521-258
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA305-028-521-258

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for efficient PCB assembly, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double-row configuration and 28 positions, it ensures secure and reliable connections. The copper alloy contacts offer excellent conductivity, while the .156-inch pitch and .14-inch row spacing allow for precise installations. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for a variety of applications. Upgrade your design with this essential component in our extensive lineup of board-to-board connectors.