| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-028-521-502 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-028-521-502 |
305-028-521-502
| Heilind Number: | EDA305-028-521-502 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-028-521-502 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. This essential component features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With a double-row design and 28 positions, it offers ample connectivity options for your PCB applications. Crafted from high-quality Copper Alloy, the contacts guarantee efficient signal transmission. The connector's green color not only adds a visual pop but also denotes its compliance with industry standards. Suitable for a wide range of devices, it operates seamlessly at temperatures ranging from -40 to 105 °C. Trust in this connector to deliver consistent and secure connections, meeting your connectivity needs with ease. Upgrade your electronic assemblies with this essential component, ensuring seamless communication and functionality.

