| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-028-521-504 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-028-521-504 |
305-028-521-504
| Heilind Number: | EDA305-028-521-504 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-028-521-504 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance board-to-board connectivity with our Card Edge Connector, a vital component for seamless electronic integration. Designed for efficiency and durability, this connector features a double-row configuration with 28 positions, ensuring ample connectivity options. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a striking green hue, guarantees robust performance even in challenging environments. Each contact is meticulously engineered from Copper Alloy, optimizing conductivity and longevity. With a pitch of .156 inches and row spacing of .14 inches, precise alignment is effortless. Its straight mount orientation facilitates easy installation, while an operating temperature range of -40 to 105°C ensures reliable functionality in diverse conditions. Upgrade your PCB assembly with this essential connector for unparalleled performance.

