| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-028-521-558 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-028-521-558 |
305-028-521-558
| Heilind Number: | EDA305-028-521-558 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-028-521-558 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board communication. Crafted with precision from UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts, this connector ensures reliable performance in demanding environments. Featuring two rows of 28 positions each, with a pitch of .156 inches and row spacing of .14 inches, it offers efficient connectivity for your electronic devices. Its straight mount orientation makes installation hassle-free, while its operating temperature range of -40 to 105°C guarantees optimal functionality in varying conditions. Upgrade your assembly process with this high-quality connector, designed to meet industry standards and exceed expectations.

