| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-028-521-578 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-028-521-578 |
305-028-521-578
| Heilind Number: | EDA305-028-521-578 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-028-521-578 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for secure and efficient board-to-board connections, this component features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a current rating of 5 A, it ensures reliable power transmission, while the Copper Alloy contact material guarantees excellent signal integrity. Boasting a dual-row design with 28 positions and a pitch of .156 inches, it offers ample connectivity options for your PCB assemblies. The straight mount orientation and compact dimensions make it easy to integrate into your system, while the wide operating temperature range of -40 to 105 °C ensures performance in various environments. Upgrade your connection solutions with this high-quality Card Edge Connector.

