| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-028-555-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-028-555-207 |
305-028-555-207
| Heilind Number: | EDA305-028-555-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-028-555-207 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your circuit connectivity with this Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, it adds a touch of visual distinction while ensuring reliable performance. With a 5 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing material, it guarantees safe and efficient power transmission. Its dual-row design, composed of Copper Alloy contacts, offers 28 positions for versatile connection options. The .156-inch pitch and .14-inch row spacing provide precise alignment on PCBs, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the electronics industry. Elevate your connectivity standards with this essential component.

