| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-028-555-502 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-028-555-502 |
305-028-555-502
| Heilind Number: | EDA305-028-555-502 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-028-555-502 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a reliable and efficient solution for seamless board-to-board connectivity. Crafted with precision, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. Its copper alloy contact material ensures optimal conductivity, with a 5A amperage rating for high-performance applications. With two rows and 28 positions, it offers ample space for efficient signal transmission. The .156-inch pitch and .14-inch row spacing guarantee precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for diverse industrial environments. Upgrade your connectivity with this essential component, ensuring seamless data transfer and reliable performance.

