| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-028-555-503 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-028-555-503 |
305-028-555-503
| Heilind Number: | EDA305-028-555-503 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-028-555-503 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance connectivity in electronic devices with this durable Card Edge Connector. Boasting a sleek green design, it features a straight mount orientation, making it easy to integrate into circuit boards. With a high amperage rating of 5 A, it ensures reliable power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, offering exceptional durability and safety. Copper alloy contacts provide efficient signal transfer, while the 28 positions across 2 rows allow for versatile connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry.

