| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-028-555-504 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-028-555-504 |
305-028-555-504
| Heilind Number: | EDA305-028-555-504 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-028-555-504 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating environments. With two rows of contacts made from high-quality Copper Alloy, it offers seamless communication between circuit boards. The .156-inch pitch and .14-inch row spacing accommodate precise positioning, while the straight mount orientation simplifies installation. Supporting up to 28 positions and capable of handling 5A of current, this connector is ideal for high-density applications. Its wide operating temperature range of -40 to 105°C guarantees functionality in both extreme cold and hot conditions. Upgrade your PCB connectivity with this essential component.

