| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-028-555-512 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-028-555-512 |
305-028-555-512
| Heilind Number: | EDA305-028-555-512 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-028-555-512 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, meticulously engineered for optimal performance. With a sleek green housing made from UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and safety. Featuring two rows of copper alloy contacts, it ensures secure and efficient transmission, with a pitch of .156 inches and a row spacing of .14 inches. Boasting 28 positions, it allows for versatile connectivity options. Designed for straight mount orientation, it offers easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your PCB connections with this high-quality connector, a must-have for any electronic setup.

