| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-028-556-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-028-556-202 |
305-028-556-202
| Heilind Number: | EDA305-028-556-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-028-556-202 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector, a vital component for seamless PCB integration. This durable connector, featuring a vibrant green hue, is designed for optimal performance, with a current rating of 5 A ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers both durability and safety. With two rows and 28 positions, it provides ample connectivity options for your circuitry. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Its .156-inch pitch and .14-inch row spacing facilitate easy installation on your PCB. Designed for straight mounting orientation, it's perfect for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Trust in its quality and performance for optimal functionality in your electronic projects.

