| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-028-556-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-028-556-212 |
305-028-556-212
| Heilind Number: | EDA305-028-556-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-028-556-212 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector. Designed for optimal performance, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, offering both reliability and visual appeal. With a current rating of 5 A, it ensures efficient power transmission. The copper alloy contact material guarantees secure and stable connections, while the .156-inch pitch and .14-inch row spacing allow for precise alignment on your PCB. Boasting two rows and 28 positions, it offers ample connectivity options. Its straight mount orientation simplifies installation, and its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Elevate your PCB design with this high-quality connector, a must-have for any electronics project.

