| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-028-556-558 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-028-556-558 |
305-028-556-558
| Heilind Number: | EDA305-028-556-558 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-028-556-558 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable and durable solution for seamless board-to-board connections. With a vibrant green color and a housing made of UL 94V-0 Thermoplastic Polyester, this connector is not only visually appealing but also meets stringent safety standards. Each connector features two rows with a total of 28 positions, allowing for high-density connections. The contact material, Copper Alloy, ensures excellent conductivity and longevity. With a pitch of .156 inches and row spacing of .14 inches, precise and secure connections are guaranteed. Designed for straight mount orientation, installation is quick and effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your PCB assembly with this high-performance Card Edge Connector.

