| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-030-520-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-030-520-202 |
305-030-520-202
| Heilind Number: | EDA305-030-520-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-030-520-202 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, offering reliable performance and durability. Crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures safe and secure power transmission. With a current rating of 5 A and contact material made of Copper Alloy, it guarantees efficient conductivity. Featuring two rows and 30 positions, it accommodates multiple connections with ease. The .156-inch pitch and .14-inch row spacing provide a perfect fit for your PCB layout. Designed for straight mount orientation, it offers seamless integration. Operating in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Upgrade to this RoHS compliant connector for optimal performance in your electronic projects.

