| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-030-520-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-030-520-203 |
305-030-520-203
| Heilind Number: | EDA305-030-520-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-030-520-203 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking green hue. Engineered for optimal power transmission, it can handle up to 5A of current. With two rows of contacts crafted from Copper Alloy, it ensures reliable signal transfer. The .156-inch pitch and .14-inch row spacing accommodate precise board-to-board connections, offering 30 positions for versatile usage. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various industrial environments. Upgrade your connectivity solutions with this essential component.

