| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-030-520-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-030-520-204 |
305-030-520-204
| Heilind Number: | EDA305-030-520-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-030-520-204 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a versatile and reliable solution for seamless board-to-board connections. Designed with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in demanding environments. With two rows of copper alloy contacts, it delivers exceptional conductivity, while the pitch of .156 inches and row spacing of .14 inches allow for efficient signal transfer. Offering 30 positions and an amperage of 5 A, it is perfect for a wide range of applications. Its straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for diverse industrial settings. Upgrade your connectivity options with this high-quality Card Edge Connector.

