| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-030-520-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-030-520-212 |
305-030-520-212
| Heilind Number: | EDA305-030-520-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-030-520-212 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. With two rows of copper alloy contacts, each spaced precisely at .156 inches, it offers a reliable interface for your electronic devices. Boasting 30 positions in total, it accommodates multiple connections with ease. Designed for straight mounting orientation, it facilitates convenient installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance in diverse environmental conditions. Upgrade your connectivity solutions with this essential connector, a must-have in your electronic assembly toolkit.

