| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-030-520-503 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-030-520-503 |
305-030-520-503
| Heilind Number: | EDA305-030-520-503 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-030-520-503 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic assemblies. Boasting a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both visual appeal and superior durability. With a 5A amperage rating and copper alloy contact material, it guarantees reliable power transmission. Featuring two rows, 30 positions, and a .156-inch pitch with .14-inch row spacing, it offers ample connectivity options for your circuit designs. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your interconnection solutions with this essential component for high-performance electronics.

