| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-030-520-507 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-030-520-507 |
305-030-520-507
| Heilind Number: | EDA305-030-520-507 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-030-520-507 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this meticulously designed Card Edge Connector. With a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing, it offers both visual appeal and robust performance. Featuring two rows of Copper Alloy contacts, each capable of handling up to 5 A of current, it ensures reliable power transmission. The .156-inch pitch and .14-inch row spacing, combined with 30 available positions, allow for seamless integration on your circuit board. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Upgrade your connection solutions with this essential component.

