| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-030-520-512 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-030-520-512 |
305-030-520-512
| Heilind Number: | EDA305-030-520-512 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-030-520-512 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our durable Card Edge Connector. Designed for efficient board-to-board PCB connections, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester. With a 5A amperage rating and copper alloy contacts, it ensures reliable power transmission. The dual-row layout with 30 positions offers ample flexibility for your circuitry needs. At a pitch of .156 inches and row spacing of .14 inches, it guarantees precise alignment. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your PCB assembly with this essential component for seamless and secure connections.

