| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-030-521-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-030-521-202 |
305-030-521-202
| Heilind Number: | EDA305-030-521-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-030-521-202 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, a versatile component designed for seamless integration in your PCB setup. Boasting a vibrant green hue, it adds a pop of color while delivering exceptional performance with an amperage rating of 5 A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliable operation even in demanding environments. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a row spacing of .14 inches, it offers a total of 30 positions for efficient connectivity. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in various conditions. Perfect for applications in the realm of electronics, this Card Edge Connector is a must-have for any PCB project.

