| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-030-521-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-030-521-208 |
305-030-521-208
| Heilind Number: | EDA305-030-521-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-030-521-208 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on printed circuit boards, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With two rows of copper alloy contacts, each capable of carrying up to 5A, it offers efficient power transmission. The .156-inch pitch and .14-inch row spacing accommodate precise board-to-board connections, while the straight mount orientation simplifies installation. Featuring 30 positions, this connector facilitates multiple connections within a compact space. Operating at temperatures ranging from -40 to 105°C, it guarantees stable performance even in extreme conditions. Trust this essential component for seamless interconnection in your electronic assemblies.

