| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-030-521-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-030-521-212 |
305-030-521-212
| Heilind Number: | EDA305-030-521-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-030-521-212 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in electronic applications. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish, this connector ensures secure and reliable connections. With a contact material of Copper Alloy, it guarantees efficient conductivity and longevity. Its double-row design with 30 positions offers ample connectivity options, while a pitch of .156 inches and row spacing of .14 inches allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Perfect for board-to-board PCB connections, it's a must-have component for your electronic projects.

