| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-030-521-502 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-030-521-502 |
305-030-521-502
| Heilind Number: | EDA305-030-521-502 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-030-521-502 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a double-row design and copper alloy contacts, it ensures reliable power transmission at a 5A amperage. The .156-inch pitch and .14-inch row spacing accommodate 30 positions, perfect for complex PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal functionality in diverse environments. Upgrade your systems with this essential component, a must-have in any professional or DIY electronics toolkit.

