| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-030-555-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-030-555-203 |
305-030-555-203
| Heilind Number: | EDA305-030-555-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-030-555-203 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows of contacts crafted from Copper Alloy, it offers a secure and efficient connection. The .156-inch pitch and .14-inch row spacing accommodate 30 positions, perfect for high-density applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance. Whether you're a professional or hobbyist, this essential component is a must-have for your electronic projects.

