| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-030-555-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-030-555-212 |
305-030-555-212
| Heilind Number: | EDA305-030-555-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-030-555-212 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue. With two rows of high-performance Copper Alloy contacts, it ensures reliable power transmission at a maximum amperage of 5 A. The precise pitch of .156 inches and row spacing of .14 inches accommodate 30 positions, offering versatile connectivity options. Ideal for straight mounting orientation, it operates flawlessly in temperatures ranging from -40 to 105 °C, making it a dependable choice for various electronic applications. Upgrade your setup with this essential component for reliable and efficient board-to-board connections.

