| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-030-556-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-030-556-201 |
305-030-556-201
| Heilind Number: | EDA305-030-556-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-030-556-201 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, ensuring both reliability and visual appeal. With a double-row configuration and 30 positions, this connector offers ample connectivity options for your circuitry. The contact material, made from Copper Alloy, guarantees excellent conductivity, while the precise pitch of .156 inches and row spacing of .14 inches facilitate efficient signal transmission. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for both industrial and commercial use. Upgrade your PCB board-to-board connections with this essential component, a must-have for any electronics enthusiast or professional.

