| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-030-556-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-030-556-203 |
305-030-556-203
| Heilind Number: | EDA305-030-556-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-030-556-203 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each positioned precisely at .156-inch pitch and .14-inch row spacing, it offers reliable power transmission at 5A. The 30-position layout allows for versatile connections, ideal for various applications. Operating efficiently in a wide temperature range from -40 to 105°C, it guarantees stable performance in any environment. Say goodbye to connectivity issues and elevate your PCB assembly with this top-of-the-line Card Edge Connector.

