| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-030-556-502 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-030-556-502 |
305-030-556-502
| Heilind Number: | EDA305-030-556-502 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-030-556-502 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. Featuring two rows of precision-engineered Copper Alloy contacts, it ensures reliable power transmission at an amperage of 5 A. With a pitch of .156 inches and row spacing of .14 inches, it offers efficient signal transfer across its 30 positions. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for versatile applications. Elevate your electronic projects with this essential component.

