| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-032-500-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-032-500-202 |
305-032-500-202
| Heilind Number: | EDA305-032-500-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-032-500-202 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 Wire Hole type contacts. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration. Boasting a vibrant green hue, this connector not only adds a pop of color but also ensures a reliable connection. With an amperage rating of 5 A, it guarantees efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers exceptional durability. Featuring two rows with a total of 32 positions, it facilitates versatile board-to-board connections. The copper alloy contact material and .156-inch pitch guarantee optimal conductivity. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it's perfect for a wide range of applications. Upgrade your setup with this essential component.

