| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-032-500-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-032-500-204 |
305-032-500-204
| Heilind Number: | EDA305-032-500-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-032-500-204 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 Wire Hole type contacts. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a 5A amperage rating, it ensures reliable power transmission. The two-row configuration with 32 positions offers ample connectivity options, while the copper alloy contact material guarantees efficient signal transfer. Operating within a wide temperature range of -40 to 105°C, it is suitable for various environments. Perfect for board-to-board connections, this connector, with a .156-inch pitch and .14-inch row spacing, ensures precise alignment. Its straight mount orientation provides easy installation, making it an essential component in your electronic assembly projects.

