| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-032-500-512 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-032-500-512 |
305-032-500-512
| Heilind Number: | EDA305-032-500-512 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-032-500-512 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 Wire Hole type contacts. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in electronic assemblies. Boasting a vibrant green hue, this connector features UL 94V-0 Thermoplastic Polyester housing for durability and safety. With two rows of Copper Alloy contacts, it ensures efficient power transmission at a maximum amperage of 5 A. The .156-inch pitch and .14-inch row spacing accommodate precise connections, while the 32 positions allow for versatile board-to-board setups. Its straight mount orientation simplifies installation, and an operating temperature range of -40 to 105 °C guarantees reliable functionality in diverse environments. Upgrade your system with this essential component, ideal for a variety of applications.

