| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-032-520-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-032-520-201 |
305-032-520-201
| Heilind Number: | EDA305-032-520-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-032-520-201 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. This high-quality connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color, ensuring both reliability and visibility. With a dual-row design and 32 positions, it offers ample connectivity for your circuit board needs. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Its .156-inch pitch and .14-inch row spacing provide precise alignment for optimal performance. Whether you're a professional in the industry or a DIY enthusiast, this Card Edge Connector is an essential component for your electronic projects. Trust in its quality and versatility for seamless board-to-board connections. Elevate your PCB designs with this indispensable connector.

