| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-032-520-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-032-520-207 |
305-032-520-207
| Heilind Number: | EDA305-032-520-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-032-520-207 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your circuit connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking green hue, this connector ensures reliable performance in any environment. With two rows of precision-machined Copper Alloy contacts, it boasts a total of 32 positions, ideal for high-density PCB applications. The .156-inch pitch and .14-inch row spacing facilitate easy installation, while the straight mount orientation offers flexibility in design. Rated for an operating temperature range of -40 to 105 °C, it guarantees stability even in harsh conditions. Elevate your PCB connectivity with this essential component, a must-have in any engineer's toolkit.

