| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-032-520-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-032-520-208 |
305-032-520-208
| Heilind Number: | EDA305-032-520-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-032-520-208 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with this Card Edge Connector. Featuring a vibrant green hue, it offers a seamless amalgamation of style and functionality. Engineered for optimal performance, it boasts a high amperage rating of 5 A, ensuring reliable power transmission. Crafted with precision, its housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With two rows of copper alloy contacts, each positioned at a pitch of .156 inches and a spacing of .14 inches, it facilitates efficient signal transfer. Boasting 32 positions, this connector is perfect for a variety of applications. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures suitability for diverse environments. Elevate your PCB connectivity with this essential component.

