| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-032-520-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-032-520-268 |
305-032-520-268
| Heilind Number: | EDA305-032-520-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-032-520-268 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Featuring a vibrant green color, this connector is not only visually appealing but also functional, with a high amperage of 5 A. Its durable housing is made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance. With two rows and 32 positions, it offers ample connectivity options. The copper alloy contact material and .156-inch pitch guarantee secure and efficient connections. Designed for straight mounting orientation, it seamlessly integrates into your PCB setup. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile and essential component for your projects.

