| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-032-520-558 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-032-520-558 |
305-032-520-558
| Heilind Number: | EDA305-032-520-558 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-032-520-558 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, a reliable and high-performance component for seamless board-to-board connectivity. Crafted with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester. With a current rating of 5 A and contact material composed of Copper Alloy, it ensures efficient power transmission. Boasting two rows and 32 positions, it offers ample connectivity options for your PCB projects. The .156-inch pitch and .14-inch row spacing allow for easy and secure installation. Designed for straight mount orientation, it guarantees a stable and secure connection. With an impressive operating temperature range of -40 to 105 °C, it is suitable for a wide range of environments. Elevate your PCB assembly with this essential connector for seamless and reliable performance.

