| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-032-520-568 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-032-520-568 |
305-032-520-568
| Heilind Number: | EDA305-032-520-568 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-032-520-568 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless board-to-board PCB connections, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a contact material of Copper Alloy, it ensures reliable power transmission with an amperage rating of 5 A. The connector boasts a double-row design with 32 positions, offering ample space for multiple connections. Its .156-inch pitch and .14-inch row spacing facilitate easy installation, while the straight mount orientation ensures a secure fit. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential addition to any electronics project. Elevate your connectivity solutions with this high-performance Card Edge Connector.

