| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-032-521-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-032-521-268 |
305-032-521-268
| Heilind Number: | EDA305-032-521-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-032-521-268 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with this high-performance Card Edge Connector. Designed for seamless board-to-board PCB connections, this connector features two rows with 32 positions each, ensuring efficient signal transfer. The housing is crafted from UL 94V-0 Thermoplastic Polyester, providing durability and safety in operation. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees reliable conductivity. Its straight mount orientation and green color make it easy to identify and integrate into your setup. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications, meeting the demands of modern connectivity standards.

