| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-032-521-558 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-032-521-558 |
305-032-521-558
| Heilind Number: | EDA305-032-521-558 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-032-521-558 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green color. With a double row configuration and 32 positions, it offers ample connectivity options for your circuit boards. Crafted with precision, the contacts are made of robust Copper Alloy, ensuring reliable signal transmission. The .156-inch pitch and .14-inch row spacing make it compatible with a wide range of PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse industrial environments. Trust in our Card Edge Connector for efficient and secure board-to-board connections.

