| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-032-521-568 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-032-521-568 |
305-032-521-568
| Heilind Number: | EDA305-032-521-568 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-032-521-568 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a robust copper alloy contact material, it ensures reliable conductivity, even in demanding environments. Boasting a dual-row configuration with 32 positions, it offers ample connectivity options for your electronic setups. The .156-inch pitch and .14-inch row spacing provide precise alignment, facilitating easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees stable functionality under varying conditions. Trust in this essential connector for efficient and secure circuit connections, whether in industrial machinery, consumer electronics, or other applications.

