| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-032-555-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-032-555-202 |
305-032-555-202
| Heilind Number: | EDA305-032-555-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-032-555-202 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both reliability and visual appeal. With two rows of copper alloy contacts, each positioned at a .156-inch pitch and .14-inch row spacing, this connector offers seamless integration with your PCB setup. Boasting 32 positions and a 5A amperage capacity, it guarantees efficient power transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it an essential component for any electronic project. Upgrade your connectivity game with this top-of-the-line Card Edge Connector.

