| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-032-555-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-032-555-203 |
305-032-555-203
| Heilind Number: | EDA305-032-555-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-032-555-203 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic devices. Boasting a sleek green finish and constructed with UL 94V-0 Thermoplastic Polyester housing, this connector ensures both durability and safety. With two rows of copper alloy contacts, it offers reliable performance with a maximum amperage of 5 A. Featuring a pitch of .156 inches and a row spacing of .14 inches, it allows for efficient data transfer across 32 positions. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures functionality in various environmental conditions. Perfect for high-speed data transmission and power delivery, this connector is a must-have for your PCB assembly projects. Elevate your connectivity standards with this essential component.

