| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-032-555-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-032-555-204 |
305-032-555-204
| Heilind Number: | EDA305-032-555-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-032-555-204 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. This green connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of contacts featuring copper alloy construction, it guarantees reliable performance even in demanding environments. The .156-inch pitch and .14-inch row spacing accommodate precise board-to-board connections, while the 32 positions offer ample room for expansive setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various applications. Trust in our connector for efficient and secure data transmission within your circuitry.

