| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-032-555-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-032-555-212 |
305-032-555-212
| Heilind Number: | EDA305-032-555-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-032-555-212 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this durable component features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester. With a dual-row layout and 32 positions, it ensures efficient data transmission. The copper alloy contacts and .156-inch pitch guarantee reliable performance, even in demanding environments. Operating at temperatures ranging from -40 to 105 °C, it offers versatility for various applications. Upgrade your connectivity solutions with this essential connector.

